This is a single red LED with a round, domed, diffused, and colored lens. It has a luminous intensity of 8mcd and operates at a wavelength of 635nm. The LED is designed for use in applications where a high level of illumination is required. It is available in a package quantity of 1000 and is packaged in bulk. The LED is RoHS compliant and can operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Color | Red |
| Diameter | 1.8mm |
| Forward Current | 20mA |
| Height | 2.72mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Color | Red |
| Lens Size | 1.8mm |
| Lens Style | Round, Domed, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| Width | 2.1mm |
| RoHS | Compliant |