Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Color | Yellow |
| Diameter | 1.8mm |
| Forward Current | 20mA |
| Height | 2.72mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Color | Yellow |
| Lens Size | 1.8mm |
| Lens Style | Round, Domed, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| Width | 2.1mm |
| RoHS | Compliant |