
The QuasarBrite single LED is a surface mount device with a wavelength of 565nm and a luminous intensity of 30mcd. It has a viewing angle of 25° and is available in a variety of lens styles. The LED is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Sign in to ask questions about the Lumex SSL-LXA228GC-TR11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSL-LXA228GC-TR11 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 3mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Colorless, Clear |
| Lens Style | Dome, Round, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Angle | 25° |
| Wavelength | 565nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LXA228GC-TR11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
