
This surface mount LED has a green illumination color and a luminous intensity of 30 millicandela. It operates within a temperature range of -40°C to 85°C and is lead free. The LED is packaged in a tape and reel format and is RoHS compliant. Its dimensions are 2.5mm in length, 2mm in width, and 2.9mm in height.
Sign in to ask questions about the Lumex SSL-LXA228GC-TR21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSL-LXA228GC-TR21 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 2.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 565nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LXA228GC-TR21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
