Single Color LED, Red, Diffused, T-3/4, 1.9mm,
Lumex SSL-LXA228LID-TR21 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.9mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Lens Color | Red |
| Lens Size | 1.9mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 635nm |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.