
This orange LED has a luminous intensity of 700 millicandela and a wavelength of 610 nanometers. It can handle a maximum forward current of 20 milliamps and operates within a temperature range of -30°C to 85°C. The LED is packaged in a surface mount configuration, suitable for use in a variety of electronic applications.
Sign in to ask questions about the Lumex SSL-LXA228SOC-TR21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSL-LXA228SOC-TR21 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Height | 2.9mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Colorless |
| Lens Size | 1.9mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 700mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 610nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LXA228SOC-TR21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.