
Surface mount single color LED emitter, featuring a super red illumination color with a clear, diffused dome lens. This component operates with a 20mA forward current, delivering a luminous intensity of 600mcd at a 660nm wavelength and a 25° viewing angle. Encased in a T-3/4 package with dimensions of 2.5mm length, 2mm width, and 3mm height, it supports surface mounting via SMT technology. Operating within a temperature range of -40°C to 85°C, this lead-free, RoHS-compliant LED is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SSL-LXA228SRC-TR11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSL-LXA228SRC-TR11 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 3mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Colorless, Clear |
| Lens Style | Round, Dome, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 660nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LXA228SRC-TR11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
