
Uni-color green standard LED emitter, featuring a 2-pin SMD package for surface mounting. This component offers a peak wavelength of 574 nm and a luminous intensity of 200 mcd. Designed with a water-clear lens and a circular lens shape, it has a 25° viewing angle. Operating within a temperature range of -30°C to 85°C, it supports a maximum forward current of 25 mA and a maximum forward voltage of 2.6 V. The SMD package measures 3mm in length, 2mm in width, and 2.8mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SSL-LXA228SUGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 2.8 |
| Seated Plane Height (mm) | 2.8 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 200mcd |
| Peak Wavelength | 574nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 25° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SSL-LXA228SUGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.