
This yellow LED from Lumex features a luminous intensity of 30 millicandela and a forward current of 20 milliamperes. It operates within a temperature range of -40°C to 85°C and is packaged in a tape and reel format with 1000 units per reel. The LED is RoHS compliant and has a wavelength of 585 nanometers with a viewing angle of 25 degrees.
Lumex SSL-LXA228YC-TR21 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 2.9mm |
| Illumination Color | Yellow |
| Length | 2.5mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 585nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LXA228YC-TR21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
