Sign in to ask questions about the Lumex SSN-LX13049L-CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSN-LX13049L-CD technical specifications.
| Package/Case | Molded |
| Color | Clear |
| Diameter | 8.38mm |
| Height | 9.91mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSN-LX13049L-CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.