
The SSN-LX13049L-RD is a single red LED from Lumex, featuring a diameter of 8.38mm and a height of 9.91mm. It is constructed from lead-free PC, polycarbonate material and is available in a packaging quantity of 1000 units per reel. The LED is designed for clip mount applications.
Sign in to ask questions about the Lumex SSN-LX13049L-RD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSN-LX13049L-RD technical specifications.
| Color | Red |
| Diameter | 8.38mm |
| Height | 9.91mm |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Mount | Clip |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SSN-LX13049L |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSN-LX13049L-RD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
