The SSP-LXC0433S3 is a yellow LED indication device with a luminous intensity of 1200mcd and a voltage rating of 7.5V. It is designed for through hole mounting and has a maximum operating temperature of 70°C. The device is RoHS compliant and has a maximum power dissipation of 105mW. It is available in a bulk packaging with 10 units per package.
Sign in to ask questions about the Lumex SSP-LXC0433S3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSP-LXC0433S3 technical specifications.
| Color | Yellow |
| Correlated Color Temperature (CCT) | N/A |
| Forward Current | 150mA |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Lens Style | Dome, Circular |
| Luminous Intensity | 1200mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-LXC0433S3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.