
This yellow LED indication device features a luminous intensity of 1400mcd and a forward current of 150mA. It is rated for operation between -30°C and 70°C and has a maximum power dissipation of 105mW. The device is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Lumex SSP-LXC0473S4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSP-LXC0473S4 technical specifications.
| Color | Yellow |
| Correlated Color Temperature (CCT) | N/A |
| Forward Current | 150mA |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Lens Style | Dome, Circular |
| Luminous Intensity | 1400mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-LXC0473S4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.