
The SSP-LXC0672S7A is a green LED with a luminous intensity of 300 millicandela and a wavelength of 565 nanometers. It features a dome lens style and is packaged in bulk quantities of 10. The device is compliant with RoHS regulations. The LED is designed for general use in LED indication applications.
Sign in to ask questions about the Lumex SSP-LXC0672S7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSP-LXC0672S7A technical specifications.
| Color | Green |
| Forward Current | 150mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 300mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-LXC0672S7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.