
The Lumex SSP-M16MW012E05 is a white LED module with a correlated color temperature of 3000 K and a color rendering index of 80. It operates within a temperature range of -20°C to 40°C. The module is packaged in bulk with 60 units per package.
Sign in to ask questions about the Lumex SSP-M16MW012E05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSP-M16MW012E05 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Illumination Color | White |
| Lens Color | Clear |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | SunBrite™ |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-M16MW012E05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.