
Uni-color green standard LED emitter with a peak wavelength of 565 nm. Features a 2-pin through-hole mounting package with a 2.54 mm pin pitch and 4.7 mm diameter. This LED offers 12 mcd intensity with a 60° viewing angle and a circular lens shape. Operates within a temperature range of -40°C to 85°C, with a maximum forward current of 25 mA and a maximum forward voltage of 2.6 V.
Sign in to ask questions about the Lumex SSS-LX3054GD-250B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSS-LX3054GD-250B technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 11.6 |
| Seated Plane Height (mm) | 11.6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 4.7 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 12mcd |
| LED Material | GaP |
| Peak Wavelength | 565nm |
| High Brightness | No |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 4.7x4.7x5.25mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SSS-LX3054GD-250B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.