Lumex SSS-LX3054ID-300B technical specifications.
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 30mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSS-LX3054ID-300B to view detailed technical specifications.
No datasheet is available for this part.