The SSS-LX3054YD-250B is a yellow LED with a dome diffused lens style and a luminous intensity of 25 millicandelas. It operates within a temperature range of -55°C to 100°C and has a forward current rating of 20mA. The LED is available in a through hole package quantity of 100 and is packaged in bulk. It emits light at a wavelength of 585nm and has a viewing angle of 60°.
Lumex SSS-LX3054YD-250B technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Style | Dome, Diffused, Colored |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSS-LX3054YD-250B to view detailed technical specifications.
No datasheet is available for this part.