
This red LED features a luminous intensity of 80mcd and a wavelength of 635nm. It has a dome diffused lens style and a clear lens color. The device is available in a bulk packaging quantity of 10 units per package. It is designed for through hole mount and operates within a temperature range of -40°C to 85°C.
Lumex SSS-LX5093IC-H700 technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Dome, Diffused, Colorless |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSS-LX5093IC-H700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.