The SSS-LX5093IT-440B is a red LED with a luminous intensity of 120mcd and a viewing angle of 30°. It features a dome-shaped clear lens and is lead free. This LED is packaged in bulk quantities of 100 and is compliant with RoHS regulations.
Lumex SSS-LX5093IT-440B technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Dome, Clear |
| Luminous Intensity | 120mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSS-LX5093IT-440B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.