
Standard LEDs - Through Hole LED With Spacer
Lumex SSS-LX5093SRD-500B technical specifications.
| Illumination Color | Red |
| Lens Style | Dome |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSS-LX5093SRD-500B to view detailed technical specifications.
No datasheet is available for this part.