The SSS-LX5093SRD100B is a red LED emitter with a luminous intensity of 40mcd and a forward current of 20mA. It has a viewing angle of 60° and operates within a temperature range of -40°C to 85°C. The LED is packaged in bulk and has a wavelength of 660nm.
Lumex SSS-LX5093SRD100B technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 60° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSS-LX5093SRD100B to view detailed technical specifications.
No datasheet is available for this part.