Lumex SSS-LX5093SRT11-25 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Dome, Round |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Viewing Angle | 25° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSS-LX5093SRT11-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.