
Standard LEDs - Through Hole LED With Spacer
Lumex SSS-LX5093SYD15431 technical specifications.
| Illumination Color | Yellow |
| Lens Style | Dome |
| Luminous Intensity | 300mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSS-LX5093SYD15431 to view detailed technical specifications.
No datasheet is available for this part.