Lumex SSS-LX5099IGW-225B technical specifications.
| Illumination Color | Green, Red |
| Lens Style | Dome |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSS-LX5099IGW-225B to view detailed technical specifications.
No datasheet is available for this part.