
Lumidrives HL16-R technical specifications.
| Color | Red |
| Forward Current | 350mA |
| Luminous Flux | 32lm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 3.6W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 195V |
| Power Consumption | 3W |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives HL16-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
