
LUMIDRIVES HL16-W LED Module, HL16 Series, LED + Housing, Cool White, 42 lm
Lumidrives HL16-W technical specifications.
| Color | White |
| Luminous Flux | 42lm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Power Dissipation | 3.6W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives HL16-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
