
Lumidrives HL16-WW technical specifications.
| Package/Case | Module |
| Color | White |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Power Dissipation | 3.6W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives HL16-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
