
LUMIDRIVES LK1-1-WW LED Module, LED + Housing, Warm White, 3800 K, 20 lm
Sign in to ask questions about the Lumidrives LK1-1-WW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumidrives LK1-1-WW technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3800K |
| Luminous Flux | 20lm |
| Operating Supply Voltage | 3.42V |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives LK1-1-WW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
