
LUMIDRIVES LLN3-WW-025 LED Module, Board + LED, Warm White, 3800 K, 20 lm
Sign in to ask questions about the Lumidrives LLN3-WW-025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumidrives LLN3-WW-025 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3800K |
| Luminous Flux | 20lm |
| Max Power Dissipation | 3W |
| Number of LEDs | 3 |
| Operating Supply Voltage | 3.42V |
| Power Consumption | 1.2W |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Series | LUMILINE |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives LLN3-WW-025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
