
The LSP6-WW-025 is a module-based LED from Lumidrives, emitting 20lm of luminous flux at a correlated color temperature of 3800K. It operates at a supply voltage of 3.42V and consumes 1.2W of power, with a maximum power dissipation of 6W. The device is part of the LUMISPOT series and has a viewing angle of 25°.
Sign in to ask questions about the Lumidrives LSP6-WW-025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumidrives LSP6-WW-025 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3800K |
| Luminous Flux | 20lm |
| Operating Supply Voltage | 3.42V |
| Power Consumption | 1.2W |
| Power Dissipation | 6W |
| Reach SVHC Compliant | No |
| Series | LUMISPOT |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives LSP6-WW-025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.