
LEAD, RJ45, MALE-MALE, 10CM; Connector type: RJ45 ; RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumidrives RJ45-MLXM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumidrives RJ45-MLXM technical specifications.
| Color | Yellow |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives RJ45-MLXM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
