Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumileds L130-50800BHV00001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumileds L130-50800BHV00001 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lumileds L130-50800BHV00001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.