Single Color LED, Cool White, T-1, 3mm,
Lumileds L135-5780CA35000P1 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lumileds L135-5780CA35000P1 to view detailed technical specifications.
No datasheet is available for this part.