Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumileds LXHL-PW09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lumileds LXHL-PW09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Lumileds LXHL-PW09
1MHz synchronous buck-boost LED driver using LTC3441 and LTC2050 to drive Luxeon III white LEDs at 1000mA from a 3V-4.2V Li-ion input.