Single Color LED, Amber, 2.61mm, ROHS COMPLIANT PACKAGE-3
Checking distributor stock and pricing after the page loads.
Lumileds LXM2-PL01-0070 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |