Royal blue single-color LED emitter, featuring a 2.61mm package and ROHS compliance. This 3-terminal component offers a single function with a wide operating temperature range from -40°C to 135°C.
Checking distributor stock and pricing after the page loads.
Lumileds LXML-PR01-0500 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.A |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.