Cool white single color LED emitter, featuring a 2.61mm package and ROHS compliant design. Operates across a wide temperature range from -40°C to 135°C. This component offers a single function and utilizes a 3-terminal configuration.
Sign in to ask questions about the Lumileds LXML-PWC1-0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumileds LXML-PWC1-0100 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.A |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lumileds LXML-PWC1-0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.