Deep red, single-color LED emitter featuring a 1.7mm package size. This component operates reliably across a wide temperature range, from -40°C to 120°C. It offers a single function and is equipped with two terminals for straightforward integration into electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumileds LXZ1-PA01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lumileds LXZ1-PA01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.