
Surface mount chip LED emitter, white, 5000K color temperature, delivering 36 lumens luminous flux with a 115° viewing angle. Features a 2-pin SMD package (3.5mm x 3.5mm x 1.2mm) for top-mount surface mounting. Operates with a maximum forward current of 150mA and a maximum forward voltage of 3.4V, with a wide operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Lumileds MXM8-PW50-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumileds MXM8-PW50-0000 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.25 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 36lm |
| Viewing Angle | 115° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 5000K |
| Maximum Forward Current | 150mA |
| Maximum Forward Voltage | 3.4V |
| Reverse Voltage | -5V |
| Cage Code | 3D2L4 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Lumileds MXM8-PW50-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.