Lumimicro LMFL2P35A1WWZ03 technical specifications.
| Package/Case | 120 |
| Color | White |
| Height | 1.9mm |
| Length | 2.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Standard |
| Width | 3.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.