Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LMFLC4WA Datasheet | Lumimicro
Browse
Manufacturers
API
BOM
Account
LUMIMICRO
LMFLC4WA
Datasheet
Lumimicro
LMFLC4WA
LMFLC4WA
LMFLC4WA
Package
120
Mounting
Standard
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Lumimicro LMFLC4WA technical specifications.
General
Package/Case
120
Color
White
Height
1.9mm
Length
4.5mm
Max Operating Temperature
85°C
Min Operating Temperature
-30°C
Mount
Standard
Width
4.9mm
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account