Lumimicro LMTP2P32A1PWZ03 Si technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Height | 1.9mm |
| Length | 3.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Width | 2.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.