This SMD/SMT LED features a color rendering index of 80 and a luminous flux of 23.6lm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The LED measures 5mm in length and width, and 1.6mm in height.
Lumimicro LMTP553AWZzi technical specifications.
| Package/Case | SMD/SMT |
| Color | White, Orange |
| Color Rendering Index (CRI) | 80 |
| Height | 1.6mm |
| Length | 5mm |
| Luminous Flux | 23.6lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Width | 5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.