Sign in to ask questions about the Lumimicro LMTP553PWZSi datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumimicro LMTP553PWZSi technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Height | 1.6mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lumimicro LMTP553PWZSi to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
