Lumimicro LMTP553WWZ Si technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Height | 1.6mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Width | 5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.