Luminus CBM-290-RGB-D11-PG101 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 32 |
| Package Width (mm) | 32 |
| Package Height (mm) | 8.5 |
| Seated Plane Height (mm) | 8.5 |
| Mounting | Screw |
| Category | LED Board |
| Type | Tri-Color |
| Color | Blue/Green/Red |
| High Brightness | Yes |
| Lens Shape Type | Rectangular |
| Luminous Flux | 190lm/1700lm/600lm |
| Rated Voltage | 5/4.6/3V |
| Number of LEDs | 3 |
| Cage Code | 4TU06 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Luminus CBM-290-RGB-D11-PG101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.