Luminus CBM-360-W45S-D12-GV400REVX technical specifications.
| Correlated Color Temperature (CCT) | 4500K |
| Height | 5.6mm |
| Length | 36mm |
| Luminous Flux | 4300lm |
| Number of LEDs | 4 |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBM-360-W45S-D12-GV400REVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.