Luminus CBM-360-W65S-D32-GV100 technical specifications.
| Correlated Color Temperature (CCT) | 6500K |
| Height | 5.6mm |
| Length | 36mm |
| Luminous Flux | 3000lm |
| Mount | Cable |
| Number of LEDs | 4 |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBM-360-W65S-D32-GV100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.