
The CBM-360-W65S-D32-TB101 is a 4-channel white LED module from Luminus. It features a luminous flux of 3440lm and a forward current of 6.3A. The module is designed for cable mount applications and is packaged in a tray with 10 units per package. The module measures 36mm in length and 5.61mm in height, with a width of 36mm.
Checking distributor stock and pricing after the page loads.
| Color Rendering Index (CRI) | 70 |
| Forward Current | 6.3A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 36mm |
| Luminous Flux | 3440lm |
| Mount | Cable |
| Number of LEDs | 4 |
| Package Quantity | 10 |
| Packaging | Tray |
| Size | 5.61mm |
| Width | 36mm |
| RoHS | Compliant |